+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CRT03F7E0200

Resistor: thick film; 20Ω; 0603; 100mW; ±1%; CRT; -55÷155°C; 1A

NEW

Manufacturer: Viking

Manufacturer part number:
CRT03F7E0200
TME Symbol:
CRT03F7E0200

Specification

Manufacturer
Viking
Type of resistor
thick film
Resistance
20Ω
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Manufacturer series
CRT
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Operating current
1A
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
See other products from this series.:
*
CRT03F7E0200
0 in TME stock
Net price for quantities from 135000 pcs - 0.00 USDGross price for quantities from 135000 pcs - 0.00 USD
No. of pieces (Multiplicity: 135 000)
Minimum order quantity: 135 000.
Multiplicity: 135 000.