+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CSL0902BT1C

LED; blue; SMD; 360mcd; 20mA; 470nm; Lens: transparent; Front: convex

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
CSL0902BT1C
TME Symbol:
CSL0902BT1C

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
360mcd
LED current
20mA
Wavelength
470nm
LED lens
transparent
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
CSL0902BT1C
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order