+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CSN12FTDAR162

Resistor: metal film; 162mΩ; SMD; 2512; 1.5W; ±1%; -55÷155°C

Manufacturer: Viking

Manufacturer part number:
CSN12FTDAR162
TME Symbol:
CSN12FTDAR162

Specification

Manufacturer
Viking
Type of resistor
metal film
Resistance
0.162Ω
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
1.5W
Tolerance
±1%
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors Viking,
*
CSN12FTDAR162
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.