+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CSTCR4M09G53-R0

Resonator; 15pF; SMD; ESR: 60Ω; CERALOCK; ±0.5%; 4.5x2x1.2mm; Z: 60Ω


Manufacturer: MURATA

Manufacturer part number:
CSTCR4M09G53-R0
TME Symbol:
CSTCR4M09G53-R0

Specification

Manufacturer
MURATA
Type of quartz
resonator
Capacitance
15pF
Mounting
SMD
ESR value
60Ω
Manufacturer series
CERALOCK
Tolerance
±0.5%
Body dimensions
4.5x2x1.2mm
Impedance
60Ω
Frequency
4.096MHz
Operating temperature
-20...80°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators MURATA,
See other products from this series.:
*
CSTCR4M09G53-R0
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.