+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CT2762

Adapter; 33.9mm; BNC socket,N plug; 50Ω; 4GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT2762
TME Symbol:
CT2762

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Overall length
33.9mm
Impedance
50Ω
Frequency
4GHz
Cable/adapter structure
  • BNC socket
  • N plug
Dimensions
Gross weight37.44 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT2762
61 in TME stock
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 3 pcs - 11.50 USDGross price for quantities from 3 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs