+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CT3160-2

Adapter; red; 15A; banana 4mm plug x2,banana MDP plug x2; 5mΩ


Manufacturer: CAL TEST

Manufacturer part number:
CT3160-2
TME Symbol:
CT3160-2

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Colour
red
Current rating
15A
Impedance
5mΩ
Rated voltage
5kV
Cable/adapter structure
  • banana 4mm plug x2
  • banana MDP plug x2
Gross weight12.07 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3160-2
2 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs