+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CT3983B-120

Set of measuring probes; 3A,5A,10A; black,red

Manufacturer: CAL TEST

Manufacturer part number:
CT3983B-120
TME Symbol:
CT3983B-120

Specification

Manufacturer
CAL TEST
Type of test accessories
set of measuring probes
Current rating
3A/5A/10A
Colour
black, red
Conform to the norm
CAT II 300V CAT II 1000V CAT III 1000V
Kit contents
  • adapter x2
  • clip-on probe x2
  • crocodile clips x2
  • protective cap
  • spade connectors x2
  • test probe x2
Gross weight175.8 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3983B-120
0 in TME stock
Net price for quantities from 1 set - 96.48 USDGross price for quantities from 1 set - 96.48 USD
Net price for quantities from 3 set - 90.04 USDGross price for quantities from 3 set - 90.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.