+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CT4544

Laboratory connector: 4mm banana; socket; Cutout: Ø6mm; 36A

Manufacturer: CAL TEST

Manufacturer part number:
CT4544
TME Symbol:
CT4544

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Mounting hole dimensions
Ø6mm
Mounting
screw, soldered
Connector variant
non-insulated
Overall length
17mm
Material
nickel-plated brass
Maximum current
36A
Operating temperature
-20...150°C
Gross weight500 g
See other products in this category: 4mm Banana Sockets CAL TEST,
*
CT4544
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.