+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CV0003

Cable; D-Sub 15pin HD plug,both sides; shielded twofold; black

Manufacturer: LOGILINK

Manufacturer part number:
CV0003
TME Symbol:
CV0003

Specification

Manufacturer
LOGILINK
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
5m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight464.1 g
Certificates
EAN code4260113560204
See other products in this category: Monitor cables and adapters LOGILINK,
*
CV0003
5 in TME stock
Net price for quantities from 1 pcs - 10.02 USDGross price for quantities from 1 pcs - 10.02 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)