+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CV150K10BL1

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 2.5kA; -40÷85°C


Manufacturer: BOURNS

Manufacturer part number:
CV150K10BL1
TME Symbol:
CV150K10BL1

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Operating temperature
-40...85°C
Power
0.4W
Capacitance
510pF
Dimensions
Ø10mm
Gross weight1.5 g
Certificates
See other products in this category: THT varistors BOURNS,
*
CV150K10BL1
0 in TME stock
Net price for quantities from 15000 pcs - 0.35 USDGross price for quantities from 15000 pcs - 0.35 USD
Net price for quantities from 45000 pcs - 0.32 USDGross price for quantities from 45000 pcs - 0.32 USD
Net price for quantities from 60000 pcs - 0.32 USDGross price for quantities from 60000 pcs - 0.32 USD
Net price for quantities from 75000 pcs - 0.31 USDGross price for quantities from 75000 pcs - 0.31 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.