+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CV275K7BL1

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 1.2kA; -40÷85°C


Manufacturer: BOURNS

Manufacturer part number:
CV275K7BL1
TME Symbol:
CV275K7BL1

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Operating temperature
-40...85°C
Power
0.25W
Capacitance
0.16nF
Dimensions
Ø7mm
Gross weight1 g
Certificates
See other products in this category: THT varistors BOURNS,
*
CV275K7BL1
0 in TME stock
Net price for quantities from 20000 pcs - 0.17 USDGross price for quantities from 20000 pcs - 0.17 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.