+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D24B-TE-4G-M32

Enclosure for connectors: HDC; straight; size D24B; for cable

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D24B-TE-4G-M32
TME Symbol:
D24B-TE-4G-M32

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
straight
Case
size D24B
Mechanical mounting
for cable
Locking system
for double latch
Enclosure material
aluminium alloy
Gland thread
M32
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
104x27mm
Colour
grey
Operating temperature
-40...125°C
Gross weight207.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D24B-TE-4G-M32
64 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 8 pcs - 10.13 USDGross price for quantities from 8 pcs - 10.13 USD
Net price for quantities from 24 pcs - 8.60 USDGross price for quantities from 24 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 32 pcs