+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D3D211

Switch: door; Pos: 2; SPDT; 0.5A/250VAC; Leads: JST connector; D3D


Manufacturer: ARATAS

Manufacturer part number:
D3D211
TME Symbol:
D3D-211

Specification

Manufacturer
ARATAS
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 250V AC
Leads
JST connector
Switching method
ON-(ON)
Manufacturer series
D3D
Body dimensions
25x15x15mm
Operating Force
2N
Switches features
with lever
IP rating
IP00
Contact material
gold
Operating temperature
-30...60°C
Gross weight4.077 g
Certificates
EAN code4536854893834
See other products in this category: Door Switches ARATAS,
See other products from this series.:
*
D3D211
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.99 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 300 pcs - 1.97 USDGross price for quantities from 300 pcs - 1.97 USD
Net price for quantities from 500 pcs - 1.88 USDGross price for quantities from 500 pcs - 1.88 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
Net price for quantities from 1200 pcs - 1.74 USDGross price for quantities from 1200 pcs - 1.74 USD
Net price for quantities from 2500 pcs - 1.62 USDGross price for quantities from 2500 pcs - 1.62 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 100 pcs