+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D4NH-2BAS

Safety switch: hinged; D4NH; NC x2; IP67; Electr.connect: G1/2

Manufacturer: OMRON

Manufacturer part number:
D4NH-2BAS
TME Symbol:
D4NH-2BAS

Specification

Manufacturer
OMRON
Type of safety switch
hinged
Manufacturer series
D4NH
Contacts configuration
NC x2
IP rating
IP67
Electrical connection
G1/2
Kind of actuator
90° adjustable head, for shaft
Operating temperature
-30...70°C
Switched voltage
max. 240V AC, max. 250V DC
Switches features
slow action contacts
Body dimensions
31x82.5x30mm
Design
bottom exit
Gross weight114 g
Certificates
EAN code4547648030595
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NH-2BAS
0 in TME stock
Net price for quantities from 1 pcs - 105.62 USDGross price for quantities from 1 pcs - 105.62 USD
Net price for quantities from 5 pcs - 98.58 USDGross price for quantities from 5 pcs - 98.58 USD
Net price for quantities from 10 pcs - 91.54 USDGross price for quantities from 10 pcs - 91.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.