+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D4NL-1BFA-B4

Safety switch: bolting; D4NL; NC + NO; IP67; plastic; black/red

Manufacturer: OMRON

Manufacturer part number:
D4NL-1BFA-B4
TME Symbol:
D4NL-1BFA-B4

Specification

Manufacturer
OMRON
Type of safety switch
bolting
Manufacturer series
D4NL
Contacts configuration
NC + NO
Number of key entry slots
4
IP rating
IP67
Electrical connection
PG13,5
Body material
plastic
Colour
black/red
Mechanical durability
1000000 cycles
Operating temperature
-10...55°C
Related items
D4DS-K1, D4DS-K2, D4DS-K3, D4DS-K5
Integrated auxiliary contacts
NC x2
Dimensions
35.5x88.5x95mm
Supply voltage
  • 24V DC
Gross weight419 g
Certificates
EAN code4536854898853
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4NL-1BFA-B4
0 in TME stock
Net price for quantities from 1 pcs - 370.11 USDGross price for quantities from 1 pcs - 370.11 USD
Net price for quantities from 5 pcs - 343.67 USDGross price for quantities from 5 pcs - 343.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.