+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

D4SL-N2BFA

Safety switch: bolting; D4SL-N; 1NC/1NO + 2NC; IP67; black/red

Manufacturer: OMRON

Manufacturer part number:
D4SL-N2BFA
TME Symbol:
D4SL-N2BFA

Specification

Manufacturer
OMRON
Type of safety switch
bolting
Manufacturer series
D4SL-N
Contacts configuration
1NC/1NO + 2NC
Safety switches features
power to release
IP rating
IP67
Electrical connection
G1/2
Colour
black/red
Contacts electrical parameters
120V AC / 1.5A
Mechanical durability
1000000 cycles
Operating temperature
-10...55°C
Related items
D4SL-NK1, D4SL-NK1G, D4SL-NK1S, D4SL-NK2, D4SL-NK2G, D4SL-NK3, D4SL-NK5, D4SL-NSK10-LK, D4SL-NSK10-LKH
Force
1.3kN
Dimensions
39x39x179.9mm
Supply voltage
  • 24V DC
Gross weight391 g
Certificates
EAN code4548583314771
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
D4SL-N2BFA
0 in TME stock
Net price for quantities from 1 pcs - 196.83 USDGross price for quantities from 1 pcs - 196.83 USD
Net price for quantities from 5 pcs - 183.71 USDGross price for quantities from 5 pcs - 183.71 USD
Net price for quantities from 10 pcs - 170.59 USDGross price for quantities from 10 pcs - 170.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.