+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DA-90374

Stand; 8kg; 17÷32"; black; Standard: 75x75mm,100x100mm

Manufacturer: DIGITUS

Manufacturer part number:
DA-90374
TME Symbol:
DA-90374

Specification

Manufacturer
DIGITUS
Type of PC accessories
stand
Force
8kg
Size
17...32"
Colour
black
Standard VESA
75x75mm, 100x100mm
Dimensions
500x495x1780mm
Application
keyboard, monitor x1
Version
adjustable, mobile, tiltable, with adjustable height
Gross weight13.4 kg
Certificates
EAN code4016032457435
See other products in this category: Stands and Holders DIGITUS,
*
DA-90374
0 in TME stock
Net price for quantities from 1 pcs - 116.00 USDGross price for quantities from 1 pcs - 116.00 USD
Net price for quantities from 3 pcs - 101.37 USDGross price for quantities from 3 pcs - 101.37 USD
No. of pieces (Multiplicity: 1)