+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DB15-SP-J

Connector: D-Sub; PIN: 15; plug; male; for cable; soldering; black


Manufacturer: ENCITECH

Manufacturer part number:
DB15-SP-J
TME Symbol:
DB15-SP-J

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Contact plating
gold-plated
Connector variant
  • stamped and formed contacts
  • UNC 4-40 front nut
Gross weight20 g
Certificates
See other products in this category: D-Sub plugs and sockets ENCITECH,
*
DB15-SP-J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 150 pcs - 1.31 USDGross price for quantities from 150 pcs - 1.31 USD