+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DB25S064HTLF

Connector: D-Sub; PIN: 25; socket; female; for cable; straight; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DB25S064HTLF
TME Symbol:
DB25S064HTLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
shielded
Current rating
5A
Colour
natural
Contact plating
gold-plated, nickel plated
Enclosure material
steel
Gross weight11.58 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DB25S064HTLF
86 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 60 pcs - 1.18 USDGross price for quantities from 60 pcs - 1.18 USD
Net price for quantities from 120 pcs - 1.11 USDGross price for quantities from 120 pcs - 1.11 USD
Net price for quantities from 180 pcs - 1.07 USDGross price for quantities from 180 pcs - 1.07 USD
Net price for quantities from 360 pcs - 1.04 USDGross price for quantities from 360 pcs - 1.04 USD
Net price for quantities from 540 pcs - 1.01 USDGross price for quantities from 540 pcs - 1.01 USD
Net price for quantities from 1080 pcs - 0.98 USDGross price for quantities from 1080 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 180 pcs