+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DB8-3A4CAB-SPS7B03

Distribution box; M8; PIN: 3; 3m; socket; 6A; IP67; IN: 4; OUT: 1


Manufacturer: AMPHENOL LTW

Manufacturer part number:
DB8-3A4CAB-SPS7B03
TME Symbol:
DB8-3A4CAB-SPS7B03

Specification

Manufacturer
AMPHENOL LTW
Type of sensors accessories
distribution box
Thread
M8
Number of pins
3
Cable length
3m
Connector
socket
Max. operating current
6A
IP rating
IP67
Number of inputs
4
Number of outputs
1
Body colour
black
Indication
LED
Operating temperature
-20...80°C
Gross weight233.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AMPHENOL LTW,
*
DB8-3A4CAB-SPS7B03
24 in TME stock
Net price for quantities from 1 pcs - 50.93 USDGross price for quantities from 1 pcs - 50.93 USD
Net price for quantities from 10 pcs - 46.22 USDGross price for quantities from 10 pcs - 46.22 USD
Net price for quantities from 50 pcs - 43.00 USDGross price for quantities from 50 pcs - 43.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.