+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DBQ0135V2PBSC

Converter: DC/DC; 420W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 35A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
DBQ0135V2PBSC
TME Symbol:
DBQ0135V2PBSC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
420W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
35A
Case
DIP
Mounting
THT
Manufacturer series
DBQ
Body dimensions
58.4x36.83x11.71mm
Efficiency
95.2%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight66.8 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
DBQ0135V2PBSC
0 in TME stock
Net price for quantities from 30 pcs - 101.56 USDGross price for quantities from 30 pcs - 101.56 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.