+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2105-0100-03

Protection; PIN: 25; D-Sub 25pin,D-Sub HD 44pin; male

Manufacturer: ENCITECH

Manufacturer part number:
2105-0100-03
TME Symbol:
DC25-P

Specification

Manufacturer
ENCITECH
Type of connector accessories
protection
Number of pins
25
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Kind of connector
male
Gross weight1.198 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0100-03
67 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs