+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DC37P064TXLF

Connector: D-Sub; PIN: 37; socket; male; for panel mounting; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
DC37P064TXLF
TME Symbol:
DC37P064TXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
37
Connector
socket
Kind of connector
male
Mechanical mounting
for panel mounting
Spatial orientation
straight
Electrical mounting
soldering
Locking system
screws
Current rating
5A
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight13.75 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
DC37P064TXLF
287 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 45 pcs - 1.80 USDGross price for quantities from 45 pcs - 1.80 USD
Net price for quantities from 90 pcs - 1.69 USDGross price for quantities from 90 pcs - 1.69 USD
Net price for quantities from 225 pcs - 1.54 USDGross price for quantities from 225 pcs - 1.54 USD
Net price for quantities from 450 pcs - 1.44 USDGross price for quantities from 450 pcs - 1.44 USD
Net price for quantities from 675 pcs - 1.38 USDGross price for quantities from 675 pcs - 1.38 USD
Net price for quantities from 900 pcs - 1.34 USDGross price for quantities from 900 pcs - 1.34 USD
Net price for quantities from 1125 pcs - 1.32 USDGross price for quantities from 1125 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcsCardboard = 225 pcs