+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

FDD03-15D

Converter: DC/DC; 3W; Uin: 20÷60VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD03-15D
TME Symbol:
DC3W48/15/15

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
3W
Input voltage
20...60V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Efficiency
63%
Operating temperature
-20...70°C
Insulation voltage
1.5kV DC
Dimensions
Gross weight13.06 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
FDD03-15D
97 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD
Net price for quantities from 30 pcs - 9.61 USDGross price for quantities from 30 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 15 pcs