+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ASTISPBE40

Shoes; Size: 40; beige; polyester,suede split leather

Manufacturer: DELTA PLUS

Manufacturer part number:
ASTISPBE40
TME Symbol:
DEL-ASTISPBE40

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
40
Colour
beige
Material
polyester, suede split leather
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
cutting, impact, perforation, slip
Version
anti-magnetic, with composite toecap
Manufacturer series
ASTI S1P SRC
Application of OSH
light industry, logistics, second work, services
Gross weight1.3009 kg

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
ASTISPBE40
7 in TME stock
Net price for quantities from 1 set - 24.67 USDGross price for quantities from 1 set - 24.67 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts