+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIAMIS2BC39

Shoes; Size: 39; white; microfiber; slip,impact; with metal toecap

Manufacturer: DELTA PLUS

Manufacturer part number:
MIAMIS2BC39
TME Symbol:
DEL-MIAMIS2BC39

Specification

Manufacturer
DELTA PLUS
Type of OSH component
shoes
Size
39
Colour
white
Material
microfiber
Conform to the norm
CE EN ISO 20344:2011 EN ISO 20345:2011
Resistance to
impact, slip
Version
with metal toecap
Manufacturer series
MIAMI S2 SRC
Application of OSH
healthcare
Gross weight878.7 g

WATCH VIDEO

See other products in this category: Leg protection DELTA PLUS,
See other products from this series.:
*
MIAMIS2BC39
8 in TME stock
Net price for quantities from 1 set - 31.94 USDGross price for quantities from 1 set - 31.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.