+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64070

USB to RS232 converter; USB 2.0; black


Manufacturer: DELOCK

Manufacturer part number:
64070
TME Symbol:
DELOCK-64070

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Connection
DC socket, D-Sub 9pin socket x12, USB A socket, USB B socket
Version
USB 2.0
Operating system
Linux kernel 4.10, Windows 7, Windows 8.1, Windows 10
Colour
black
Transition features
chipset FTDI/FT231XS
Interface
  • full duplex
  • RS232
  • UART
Kit contents
  • mounting holder
  • mounting screw x12
  • power supply
  • USB A - USB B cable
  • USB to RS232 converter
  • user's manual
Gross weight110 g
Certificates
EAN code4043619640706
See other products in this category: Computer cables and adapters DELOCK,
*
64070
0 in TME stock
Net price for quantities from 1 pcs - 461.33 USDGross price for quantities from 1 pcs - 461.33 USD
Net price for quantities from 3 pcs - 388.48 USDGross price for quantities from 3 pcs - 388.48 USD
Net price for quantities from 5 pcs - 339.92 USDGross price for quantities from 5 pcs - 339.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.