+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64249

Accessories: hub USB; USB C socket x5,USB C plug; 0.15m; black


Manufacturer: DELOCK

Manufacturer part number:
64249
TME Symbol:
DELOCK-64249

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Cable length
0.15m
Insulation colour
black
Colour
silver
Enclosure material
metal
Data transfer rate
10Gbps
PC accessories features
PnP
Number of ports
5
Software
compatible Android, compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB C plug
  • USB C socket x5
Gross weight44 g
Certificates
EAN code4043619642496
See other products in this category: USB cables and adapters DELOCK,
*
64249
0 in TME stock
Net price for quantities from 1 pcs - 72.62 USDGross price for quantities from 1 pcs - 72.62 USD
Net price for quantities from 5 pcs - 62.72 USDGross price for quantities from 5 pcs - 62.72 USD
Net price for quantities from 10 pcs - 56.12 USDGross price for quantities from 10 pcs - 56.12 USD
Net price for quantities from 20 pcs - 49.51 USDGross price for quantities from 20 pcs - 49.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.