+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

67081

Adapter; D-Sub 9pin socket,RJ12 socket; yellow

Manufacturer: DELOCK

Manufacturer part number:
67081
TME Symbol:
DELOCK-67081

Specification

Manufacturer
DELOCK
Type of transition
adapter
Colour
yellow
Cable/adapter structure
  • D-Sub 9pin socket
  • RJ12 socket
Gross weight18 g
Certificates
EAN code4043619670819
See other products in this category: Computer cables and adapters DELOCK,
*
67081
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 30 pcs - 4.97 USDGross price for quantities from 30 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.