+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

67381

USB to RS232 converter; D-Sub 9pin socket,USB A plug; 0.5m

Manufacturer: DELOCK

Manufacturer part number:
67381
TME Symbol:
DELOCK-67381

Specification

Manufacturer
DELOCK
Type of connecting device
USB to RS232 converter
Cable length
0.5m
Insulation colour
black
Version
USB 2.0
Operating system
Linux kernel 2.6, Mac OS 10.9, Windows 7, Windows 8.1, Windows 10, Windows 11
Connector colour
black
Transition features
chipset FTDI/FT232R
Cable/adapter structure
  • D-Sub 9pin socket
  • USB A plug
Interface
  • RS232
  • UART
Gross weight40 g
Certificates
EAN code4043619673810
See other products in this category: Computer cables and adapters DELOCK,
*
67381
0 in TME stock
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 10 pcs - 23.96 USDGross price for quantities from 10 pcs - 23.96 USD
Net price for quantities from 30 pcs - 21.43 USDGross price for quantities from 30 pcs - 21.43 USD
Net price for quantities from 50 pcs - 17.65 USDGross price for quantities from 50 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.