+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85202

Cable; USB 2.0; USB A socket,USB A plug double sided; 3m; white


Manufacturer: DELOCK

Manufacturer part number:
85202
TME Symbol:
DELOCK-85202

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
3m
Insulation colour
white
Core diameter
22AWG, 26AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.8mm
Connector colour
white
Cable/adapter structure
  • USB A plug double sided
  • USB A socket
Gross weight176.8 g
Certificates
EAN code4043619852024
See other products in this category: USB cables and adapters DELOCK,
*
85202
2 in TME stock
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 5 pcs - 16.25 USDGross price for quantities from 5 pcs - 16.25 USD
Net price for quantities from 10 pcs - 14.63 USDGross price for quantities from 10 pcs - 14.63 USD
Net price for quantities from 20 pcs - 12.84 USDGross price for quantities from 20 pcs - 12.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.