+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85532

Cable; USB C socket,USB C plug; 0.5m; black; HDCP,HDR; 10Gbps; 60W

Manufacturer: DELOCK

Manufacturer part number:
85532
TME Symbol:
DELOCK-85532

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.5m
Insulation colour
black
Support
HDCP, HDR
Core diameter
24AWG, 32AWG
Data transfer rate
10Gbps
Power
60W
Standard
Power Delivery 3.0
Cable external diameter
4.5mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight33.9 g
Certificates
EAN code4043619855322
See other products in this category: USB cables and adapters DELOCK,
*
85532
4 in TME stock
Net price for quantities from 1 pcs - 11.84 USDGross price for quantities from 1 pcs - 11.84 USD
Net price for quantities from 5 pcs - 10.23 USDGross price for quantities from 5 pcs - 10.23 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 20 pcs - 8.08 USDGross price for quantities from 20 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.