+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85839

Cable; Jack 3.5mm 3pin plug,Jack 6,35mm 3pin plug,both sides


Manufacturer: DELOCK

Manufacturer part number:
85839
TME Symbol:
DELOCK-85839

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
coiled, stereo
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Core diameter
28AWG
Connector colour
silver
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
  • Jack 6,35mm 3pin plug
Gross weight130 g
Certificates
EAN code4043619858392
See other products in this category: Audio - Video Cables DELOCK,
*
85839
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
Net price for quantities from 10 pcs - 15.86 USDGross price for quantities from 10 pcs - 15.86 USD
Net price for quantities from 20 pcs - 13.99 USDGross price for quantities from 20 pcs - 13.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.