+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

86910

Cable; D-Sub 37pin socket,D-Sub 37pin plug; Len: 0.5m; beige

Manufacturer: DELOCK

Manufacturer part number:
86910
TME Symbol:
DELOCK-86910

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
0.5m
Insulation colour
beige
Core diameter
28AWG
Version
connection 1:1
Conform to the norm
VW-1
Cable external diameter
8mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 37pin plug
  • D-Sub 37pin socket
Gross weight188.03 g
Certificates
EAN code4043619869107
See other products in this category: Computer cables and adapters DELOCK,
*
86910
5 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 10 pcs - 18.17 USDGross price for quantities from 10 pcs - 18.17 USD
Net price for quantities from 30 pcs - 16.36 USDGross price for quantities from 30 pcs - 16.36 USD
Net price for quantities from 50 pcs - 13.39 USDGross price for quantities from 50 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.