+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

87729

Switch; Interface: RS232/RS422/RS485; black,grey

Manufacturer: DELOCK

Manufacturer part number:
87729
TME Symbol:
DELOCK-87729

Specification

Manufacturer
DELOCK
Type of transition
switch
Interface
RS232/RS422/RS485
Colour
black, grey
Enclosure material
plastic
Kind of input connector
  • D-Sub 9pin plug
  • D-Sub 9pin socket x2
Kind of output connector
  • D-Sub 9pin plug
  • D-Sub 9pin socket x2
Kit contents
  • switch
  • user's manual
Gross weight15 g
Certificates
EAN code4043619877294
See other products in this category: Computer cables and adapters DELOCK,
*
87729
0 in TME stock
Net price for quantities from 1 pcs - 34.30 USDGross price for quantities from 1 pcs - 34.30 USD
Net price for quantities from 3 pcs - 28.88 USDGross price for quantities from 3 pcs - 28.88 USD
Net price for quantities from 5 pcs - 25.27 USDGross price for quantities from 5 pcs - 25.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.