+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

87974

Cable; USB C plug,DC 4,5/3,0 plug; straight; black; 1.5m; black


Manufacturer: DELOCK

Manufacturer part number:
87974
TME Symbol:
DELOCK-87974

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
20V
Max. operating current
3A
Cable length
1.5m
Application of connection lead
DELL laptops
Connector colour
black
Cable external diameter
4mm
Application - device manufacturer
Dell
Cable/adapter structure
  • DC 4,5/3,0 plug
  • USB C plug
Gross weight43 g
Certificates
EAN code4043619879748
See other products in this category: DC Power Cords DELOCK,
*
87974
0 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 20 pcs - 8.22 USDGross price for quantities from 20 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.