+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

88680

Cable; 1m; N male,both sides; black; Øcable: 4.95mm; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
88680
TME Symbol:
DELOCK-88680

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
LMR195
Cable length
1m
Insulation colour
black
Cable external diameter
4.95mm
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight90 g
Certificates
EAN code4043619886807
See other products in this category: Coaxial Assemblies DELOCK,
*
88680
0 in TME stock
Net price for quantities from 1 pcs - 27.73 USDGross price for quantities from 1 pcs - 27.73 USD
Net price for quantities from 5 pcs - 24.12 USDGross price for quantities from 5 pcs - 24.12 USD
Net price for quantities from 10 pcs - 21.67 USDGross price for quantities from 10 pcs - 21.67 USD
Net price for quantities from 20 pcs - 19.22 USDGross price for quantities from 20 pcs - 19.22 USD
Net price for quantities from 50 pcs - 16.90 USDGross price for quantities from 50 pcs - 16.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.