+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

90233

Cable: telephone; coiled; RJ11 socket,RJ11 plug; black; 32AWG


Manufacturer: DELOCK

Manufacturer part number:
90233
TME Symbol:
DELOCK-90233

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Application of connection lead
routers, telephone - receiver, telephone - socket
Wire insulation material
PVC
Connection cable features
elastic
Core diameter
32AWG
Length of the lengthen coiled cord
15m
Cable outside dimensions
4.8x2.4mm
Coiled cable length before stretching
5m
Cable/adapter structure
  • RJ11 plug
  • RJ11 socket
Gross weight72 g
Certificates
EAN code4043619902330
See other products in this category: Telephone Cables Assemblies DELOCK,
*
90233
0 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
Net price for quantities from 10 pcs - 10.37 USDGross price for quantities from 10 pcs - 10.37 USD
Net price for quantities from 20 pcs - 9.15 USDGross price for quantities from 20 pcs - 9.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.