+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

90292

Cable; 350mm; IPEX MHF 1 LK,RP-SMA female; grey; Øcable: 1.13mm

NEW

Manufacturer: DELOCK

Manufacturer part number:
90292
TME Symbol:
DELOCK-90292

Specification

Manufacturer
DELOCK
Type of connection cable
coaxial antenna
Kind of cable
RF 1.13
Cable length
0.35m
Insulation colour
grey
Connector variant
with o-ring seal
Cable external diameter
1.13mm
Impedance
50Ω
Thread length
10mm
Cable/adapter structure
  • IPEX MHF 1 LK
  • RP-SMA female
Gross weight8 g
Certificates
EAN code4043619902927
See other products in this category: Coaxial Assemblies DELOCK,
*
90292
0 in TME stock
Net price for quantities from 1 pcs - 12.46 USDGross price for quantities from 1 pcs - 12.46 USD
Net price for quantities from 5 pcs - 10.81 USDGross price for quantities from 5 pcs - 10.81 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 20 pcs - 8.65 USDGross price for quantities from 20 pcs - 8.65 USD
Net price for quantities from 50 pcs - 7.57 USDGross price for quantities from 50 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.