+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEN0423

Sensor: atmospheric; barometer; I2C; 3.3VDC; IC: BMP390L; 30÷125kPa


Manufacturer: DFROBOT

Manufacturer part number:
SEN0423
TME Symbol:
DF-SEN0423

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
barometer
Interface
I2C
Integrated circuit
BMP390L
Pressure measuring range
30...125kPa
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0423
5 in TME stock
Net price for quantities from 1 pcs - 13.02 USDGross price for quantities from 1 pcs - 13.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts