+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEN0467

Sensor: gas level; hydrogen sulfide (H2S); electrochemical; 5mA

Manufacturer: DFROBOT

Manufacturer part number:
SEN0467
TME Symbol:
DF-SEN0467

Specification

Manufacturer
DFROBOT
Type of sensor
gas level
Detected gas
hydrogen sulfide (H2S)
Kind of sensor
electrochemical
Manufacturer series
Gravity
Measuring range
0...100ppm
Output signal
analog, digital (0 or 1)
Operating current
5mA
Board dimensions
37x32mm
Operating temperature
-20...50°C
Information
product is not a working device, but only component
Max. environment humidity
90%
Interface
  • Gravity
  • I2C
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight80.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0467
2 in TME stock
Net price for quantities from 1 pcs - 91.51 USDGross price for quantities from 1 pcs - 91.51 USD
Net price for quantities from 5 pcs - 85.80 USDGross price for quantities from 5 pcs - 85.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.