+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEN0500

Sensor: atmospheric; I2C,UART; 3.3VDC; 30x20.5mm; 0÷100%RH


Manufacturer: DFROBOT

Manufacturer part number:
SEN0500
TME Symbol:
DF-SEN0500

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
ambient light, barometer, humidity, temperature, UV
Integrated circuit
BMP280, ML8511, SHTC3, VEML7700
Dimensions
30x20.5mm
Humidity measuring range
0...100% RH
Temperature accuracy
±0.01°C
Measured temperature range
-40°C...125°C
Pressure measuring range
30...110kPa
Information
product is not a working device, but only component
Interface
  • I2C
  • UART
Supply voltage
  • 3.3V DC
Gross weight7.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0500
2 in TME stock
Net price for quantities from 1 pcs - 39.57 USDGross price for quantities from 1 pcs - 39.57 USD
Net price for quantities from 3 pcs - 34.92 USDGross price for quantities from 3 pcs - 34.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.