+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEN0551

Sensor: flow; 3.5÷24VDC; 10mA; Output signal: NPN pulse signal


Manufacturer: DFROBOT

Manufacturer part number:
SEN0551
TME Symbol:
DF-SEN0551

Specification

Manufacturer
DFROBOT
Type of sensor
flow
Operating current
10mA
Output signal
NPN pulse signal
Operating temperature
-10...70°C
Information
product is not a working device, but only component
Thread
G 3/4"
Min. insulation resistance
0.1GΩ
Operating pressure
max. 10bar
Medium
water
Supply voltage
  • 3.5...24V DC
Gross weight168.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0551
7 in TME stock
Net price for quantities from 1 pcs - 28.08 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 3 pcs - 24.78 USDGross price for quantities from 3 pcs - 24.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.