+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SER0001

Motor: servo; 4.8÷6VDC; standard; analogue; 41x20x36.5mm; 180°; JR

Manufacturer: DFROBOT

Manufacturer part number:
SER0001
TME Symbol:
DF-SER0001

Specification

Manufacturer
DFROBOT
Type of motor
servo
Size
standard
Servo kind
analogue
Dimensions
41x20x36.5mm
Gears material
polyamide
Speed
150ms/60° (6V), 190ms/60° (4.8V)
Cable length
0.3m
Mechanical rotation angle
180°
Connection
JR
Torque
max. 360mNm3kg/cm (4.8V)3.7kg/cm (6V)
Information
product is not a working device, but only component
Supply voltage
  • 4.8...6V DC
Gross weight54.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Servo Motors DFROBOT,
*
SER0001
2 in TME stock
Net price for quantities from 1 pcs - 19.39 USDGross price for quantities from 1 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts