+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DG45C-A-04P-13-00A(H)

Connector: PCB terminal block; terminal; 32A; 750V; straight; 1x4


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG45C-A-04P-13-00A(H)
TME Symbol:
DG45C-A-04P-13

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
32A
Rated voltage
750V
Spatial orientation
straight
Mechanical mounting
for panel mounting, mounting holes, on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
22AWG...12AWG
Depth
16.3mm
Connector pinout layout
1x4
Wire cross-section
4mm2
Contacts pitch
9.5mm
Number of ways
4
Height
18.4mm
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight15.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG45C-A-04P-13-00A(H)
293 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs