+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DILM65-EA(RDC24)

Contactor: 3-pole; NO x3; 24VDC; 65A; DILM65; screw terminals; 690V


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DILM65-EA(RDC24)

Alternative designations: 190014

TME Symbol:
DILM65-24DC-E

Specification

Manufacturer
EATON ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
24V DC
Max. operating current
65A
Mounting
for DIN rail mounting, on panel
Manufacturer series
DILM65
Leads
screw terminals
Insulation voltage
690V
Operating temperature
-25...40°C
Dimensions
Gross weight1.1084 kg
Certificates
EAN code4015081880102
See other products in this category: Contactors - Main modules EATON ELECTRIC,
See other products from this series.:
*
DILM65-EA(RDC24)
2 in TME stock
Net price for quantities from 1 pcs - 373.59 USDGross price for quantities from 1 pcs - 373.59 USD
Net price for quantities from 5 pcs - 355.04 USDGross price for quantities from 5 pcs - 355.04 USD
Net price for quantities from 10 pcs - 341.80 USDGross price for quantities from 10 pcs - 341.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.