+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53607417

Insert for gland; 1.7mm; PG7; IP54; silicone; Holes no: 4; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
53607417
TME Symbol:
DIX-7417

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
1.7mm
Size
PG7
IP rating
IP54
Seal material
silicone
Number of holes
4
Operating temperature
-40...100°C
Cable gland version
with thread PG
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight0.373 g
Certificates
EAN code4044773161885
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53607417
199 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs