+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

53320440

Insert for gland; 4mm; M20; IP54; NBR caoutchouc; Holes no: 4

Manufacturer: LAPP

Manufacturer part number:
53320440
TME Symbol:
DIX-M20440

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
4mm
Size
M20
IP rating
IP54
Seal material
NBR caoutchouc
Number of holes
4
Operating temperature
-40...100°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight1.83 g
Certificates
EAN code4044773164039
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53320440
618 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 40 pcs - 0.84 USDGross price for quantities from 40 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs