+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DKA30A-15

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: MEAN WELL

Manufacturer part number:
DKA30A-15
TME Symbol:
DKA30A-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
DKA30
Body dimensions
50.8x50.8x21mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x2"
Dimensions
Gross weight104.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKA30A-15
0 in TME stock
Net price for quantities from 1 pcs - 37.28 USDGross price for quantities from 1 pcs - 37.28 USD
Net price for quantities from 5 pcs - 32.41 USDGross price for quantities from 5 pcs - 32.41 USD
Net price for quantities from 10 pcs - 28.19 USDGross price for quantities from 10 pcs - 28.19 USD
Net price for quantities from 20 pcs - 24.51 USDGross price for quantities from 20 pcs - 24.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs