+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DLW5ATH151MQ2L

Filter: anti-interference; Rmax: 20mΩ; Z: 11Ω; SMD; 50VDC; 3A; 2014


Manufacturer: MURATA

Manufacturer part number:
DLW5ATH151MQ2L
TME Symbol:
DLW5ATH151MQ2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
20mΩ
Impedance
11Ω
Mounting
SMD
Operating voltage
50V DC
Max. operating current
3A
Case - inch
2014
Case - mm
5036
Manufacturer series
DLW
Impedance at 100MHz
150Ω
Test frequency
10MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLW5ATH151MQ2L
0 in TME stock
Net price for quantities from 700 pcs - 0.53 USDGross price for quantities from 700 pcs - 0.53 USD
Net price for quantities from 1400 pcs - 0.50 USDGross price for quantities from 1400 pcs - 0.50 USD
Net price for quantities from 2100 pcs - 0.48 USDGross price for quantities from 2100 pcs - 0.48 USD
Net price for quantities from 3500 pcs - 0.46 USDGross price for quantities from 3500 pcs - 0.46 USD
Net price for quantities from 4900 pcs - 0.45 USDGross price for quantities from 4900 pcs - 0.45 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.